ERA-2VEB1020X

Panasonic
667-ERA-2VEB1020X
ERA-2VEB1020X

Mfr.:

Description:
Thin Film Resistors - SMD 0402 0.1% 102ohm 25ppm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,126 € 1.260,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
ERA-xV
102 Ohms
0.1 %
25 PPM / C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
- 55 C
+ 155 C
AEC-Q200
100 mW (1/10 W)
75 V
Brand: Panasonic
Features: High Stability and Reliability
Mounting Style: PCB Mount
Product: Thin Film Resistors High Reliability
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Thin Film Chip Resistors
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

ERA-2V High-Reliability Thin Film Chip Resistors

Panasonic ERA-2V High-Reliability Thin Film Chip Resistors are 0402 case-sized, AEC-Q200-qualified resistors that offer high power, reliability, accuracy, and performance. The surface mount ERA-2V resistors feature a gold inner terminal and soft outer terminal, resulting in increased reliability/stability when faced with high temperatures/humidity. Designed for high ESD resistance, the uniquely durable components operate within a -55°C to +155°C temperature range and offer a 10,000-hour load life at +85°C. These features protect against heat shock, corrosion, and ESD withstanding. Applications include BMS, batteries, power control units, solar panels, and more.

Automotive Resistors

Panasonic offers a wide portfolio of automotive resistors, including numerous series and specification options that make them suitable for various automotive applications. These resistors are available in multiple sizes with thin film and thick film designs. Panasonic resistors are designed for applications with specific requirements, such as anti-sulfur, high precision, high temperature, low resistance, and more.

High-Precision Thin Film Resistors

Panasonic High-Precision Thin Film Resistors feature low current noise, high accuracy, and high reliability at high temperatures and high humidity. These thin film resistors boast a high accuracy of up to 10ppm, are available in case sizes down to 0201, and meet IEC 60115-8, JIS C 5201-8, and EIAJ RC-2133B compliant standards. Panasonic High-Precision Thin Film Resistors are designed for robust applications where long life is crucial, including automotive, appliance, and industrial markets.

ERA-V Thin Film Chip Resistors

Panasonic ERA-V Thin Film Chip Resistors are AEC-Q200 and RoHS compliant and offer high ESD resistance. The ERA-V series features gold inner terminal construction with a soft outer terminal, making it highly reliable and stable when facing high temperatures and humidity. These resistors provide high reliability, high accuracy, and high performance. Panasonic ERA-V Thin Film Chip Resistors are ideal for control units, solar panels including BMS and battery, and measurement equipment.