ERA-1AEB103C

Panasonic
667-ERA-1AEB103C
ERA-1AEB103C

Mfr.:

Description:
Thin Film Resistors - SMD 0201 10Kohm 0.1% 25ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78.765

Stock:
78.765
Can Dispatch Immediately
On Order:
135.000
Expected 4/29/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,103 € 0,10 €
0,076 € 0,76 €
0,072 € 7,20 €
0,067 € 16,75 €
0,064 € 32,00 €
0,054 € 54,00 €
0,051 € 255,00 €
0,05 € 500,00 €
Full Reel (Order in multiples of 15000)
0,048 € 720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
ERA-xA
10 kOhms
0.1 %
25 PPM / C
0201
0603
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.23 mm (0.009 in)
- 55 C
+ 155 C
AEC-Q200
50 mW (1/20 W)
25 V
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Features: High Reliability
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 15000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Reliability Metal Film Chip Resistors
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Automotive Resistors

Panasonic offers a wide portfolio of automotive resistors, including numerous series and specification options that make them suitable for various automotive applications. These resistors are available in multiple sizes with thin film and thick film designs. Panasonic resistors are designed for applications with specific requirements, such as anti-sulfur, high precision, high temperature, low resistance, and more.

ERA Thin Film Chip Resistors

Panasonic ERA Thin Film Chip Resistors feature high reliability, high accuracy, high performance, and RoHS compliance. The ERA Series Thin Film Chip Resistors are stable at high temperature and humidity, have tight resistance tolerance and temperature coefficient of resistance, low current noise, and excellent linearity. Panasonic ERA Series Thin Film Chip Resistors are available in case sizes 0201, 0402, 0603, 0805, and 1206 with resistance tolerances of ±0.05% and ±0.1%.

ERA-1A Metal Thin Film Chip Resistors

Panasonic ERA-1A Metal Thin Film Chip Resistors are a high-performance, high-reliability resistor series in the ERA family. These AEC-Q200-qualified resistors come in a 0201 case size and feature low current noise, excellent linearity, and a 0.05W power rating at 85°C. Panasonic ERA-1A Metal Thin Film Chip Resistors offer 25V limiting element voltage, 50V maximum overload voltage, and a resistance range from 100Ω to 10kΩ.

High-Precision Thin Film Resistors

Panasonic High-Precision Thin Film Resistors feature low current noise, high accuracy, and high reliability at high temperatures and high humidity. These thin film resistors boast a high accuracy of up to 10ppm, are available in case sizes down to 0201, and meet IEC 60115-8, JIS C 5201-8, and EIAJ RC-2133B compliant standards. Panasonic High-Precision Thin Film Resistors are designed for robust applications where long life is crucial, including automotive, appliance, and industrial markets.