ENW-89861B01F

Panasonic
769-ENW-89861B01F
ENW-89861B01F

Mfr.:

Description:
Bluetooth Modules - 802.15.1 PAN B611 Chip Antenna Standard

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 4/13/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,84 € 9,84 €
9,02 € 90,20 €
8,20 € 205,00 €
7,39 € 739,00 €
6,83 € 1.707,50 €
Full Reel (Order in multiples of 500)
6,34 € 3.170,00 €
6,11 € 6.110,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
PAN B611-1C
Bluetooth 6.0, Bluetooth 802.15.4
GPIO, I2C, I2S, UART
8 dBm
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Dimensions: 10.35 mm x 9.8 mm x 1.9 mm
Height: 1.9 mm
Length: 10.35 mm
Memory Size: 4 MB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4 (ANT, Thread, Zigbee)
Sensitivity: - 98 dBm, - 106 dBm
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Width: 9.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620009
ECCN:
5A992.C

PAN B611-1 BLUETOOTH® 6.0 Low Energy (LE) Modules

Panasonic PAN B611-1 BLUETOOTH® 6.0 Low Energy (LE) Modules are based on the Nordic Semiconductor nRF54L15 single-chip controller, providing ideal performance and memory while minimizing current consumption. These next-generation modules are designed for cost-effective, high-performance Bluetooth LE applications. The construction offers hybrid castellated holes and a land grid array (LGA) footprint, offering the possibility for two-layer designs, optical outgoing inspection, and fast prototyping with hand soldering, while offering more GPIOs on the bottom if needed. The modules include an onboard chip antenna or an external antenna via the bottom for easy design-in and facilitated end-certification. Panasonic PAN B611-1 Bluetooth 6.0 LE Modules are certified for CE RED, FCC, ISED, and MIC. Two evaluation board kits are also available.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.