ELT-3KN162C

Panasonic
667-ELT-3KN162C
ELT-3KN162C

Mfr.:

Description:
Power Inductors - SMD 4uH 117ohm 15mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Power Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Voltage Step-Up Coil
Unshielded
4 mH
10 %
15 mA
117 Ohms
- 20 C
+ 85 C
Standard
4.5 mm
3.1 mm
1.4 mm
Ferrite
ELT-3KN
Reel
Cut Tape
MouseReel
Application: Power
Brand: Panasonic
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 5000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99