ELT-3KN111B

Panasonic
667-ELT-3KN111B
ELT-3KN111B

Mfr.:

Description:
Power Inductors - SMD 7.5mH 10% 177mohm 3KN Type3.3mm dia.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Power Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Voltage Step-Up Coil
3.3 mm x 1.65 mm
Unshielded
7.5 mH
10 %
10 mA
177 Ohms
- 20 C
+ 85 C
Standard
1.65 mm
3.3 mm
Ferrite
ELT-3KN
Reel
Cut Tape
MouseReel
Application: Power
Brand: Panasonic
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99