ELK-EV352FC

Panasonic
667-ELK-EV352FC
ELK-EV352FC

Mfr.:

Description:
Ferrite Beads ELKEV EMI Filter ESD protection

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Ferrite Beads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ELK-EV
EMI Filters
SMD/SMT
1207 (3218 metric)
2 A
- 20 C
+ 85 C
3.2 mm
1.8 mm
2.2 mm
Reel
Cut Tape
MouseReel
Brand: Panasonic
Capacitance: 3500 pF
Product Type: Ferrite Beads
Factory Pack Quantity: 2000
Subcategory: Ferrites
Type: Coil Type EMI Digital Noise Filter with Varistor
Voltage Rating: 12 V
Unit Weight: 44,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504901110
CNHTS:
8548000090
CAHTS:
8504909090
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ELK-Ex Series EMI Filters

Panasonic ELK-Ex Series EMI Filters are coil type, SMD, 3218 case size, digital noise filters. There is no variation in attenuation characteristics as the current changes. ELK-Ex part numbers are laser applied to make viewing easier. The Panasonic ELK-Ex Series EMI Filters operate between -20ºC and +85ºC and are available in 2A and 5A rated currents. Also available are ELK-EV parts that include a varistor for high ESD suppression. Recommended applications are data lines, secondary power supply lines (DC lines) for games, digital AV, and communications equipment.
Learn more