ELJ-SC270JF

Panasonic
667-ELJ-SC270JF
ELJ-SC270JF

Mfr.:

Description:
RF Inductors - SMD DISCONTINUED LTB; 09/30/14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,189 € 1,89 €
0,175 € 4,38 €
0,135 € 13,50 €
0,128 € 32,00 €
0,10 € 100,00 €
0,088 € 176,00 €
0,081 € 486,00 €
0,077 € 770,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: RF Inductors - SMD
Wirewound
27 uH
5 %
400 mOhms
Standard
ELJ-SC
Application: RF
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99