ELC-18B681L

Panasonic
667-ELC-18B681L
ELC-18B681L

Mfr.:

Description:
Power Inductors - Leaded 680uH 10% 1.4A 260mohm Radial Choke

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Power Inductors - Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wirewound
Radial
16 mm x 27 mm
Unshielded
680 uH
10 %
1.4 A
260 mOhms
- 20 C
+ 105 C
Standard
PCB Mount
27 mm
16 mm
Ferrite
ELC-18B
Application: Power
Brand: Panasonic
Lead Diameter: 1 mm
Lead Spacing: 7.5 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.