EEU-TP1E471L

Panasonic
667-EEU-TP1E471L
EEU-TP1E471L

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 25volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.096

Stock:
1.096 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,35 € 1,35 €
0,721 € 7,21 €
0,553 € 55,30 €
0,514 € 205,60 €
0,461 € 922,00 €
0,44 € 2.640,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
470 uF
25 VDC
8 mm
20 mm
3.5 mm
High Frequency Electrolytic Capacitors
1000 Hour
20 %
760 mA
67 mOhms
- 40 C
+ 135 C
Straight
Radial
TP
AEC-Q200
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: A Radial Lead Type
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

EEU-TP Radial Aluminum Electrolytic Capacitor

Panasonic Radial EEU-TP Series Aluminum Electrolytic Capacitors offer a small case size and have endurance up to 2000 hours at 135°C. Panasonic EEU-TP Radial Aluminum Electrolytic Capacitor's endurance at 125°C is more than double, up to 5000 hours, and features high endurance in extreme temperatures.