EEU-HD1A472B

Panasonic
667-EEU-HD1A472B
EEU-HD1A472B

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 4,700uF 10volts 12.5x20 LS 5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,32 € 2,32 €
1,60 € 16,00 €
1,26 € 63,00 €
1,16 € 116,00 €
Full Reel (Order in multiples of 500)
0,972 € 486,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
4700 uF
10 VDC
12.5 mm
20 mm
5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
1.26 A
- 55 C
+ 105 C
Straight
Radial
HD
AEC-Q200
Reel
Cut Tape
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EEU-HD Electrolytic Capacitors

Panasonic Electronic Components EEU-HD Radial Electrolytic Capacitors feature a small case size, high capacitance, and up to 50% greater capacitance values for general application usage. These capacitors help save valuable board space and offer an operating temperature range of -55°C to +105°C. Panasonic EEU-HD capacitors are ideal for industrial and home appliance applications.