EEU-FS0J222

Panasonic
667-EEU-FS0J222
EEU-FS0J222

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 2200uF 8000H 10x16mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.075

Stock:
2.075 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 0,89 €
0,461 € 4,61 €
0,373 € 37,30 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,97 €
Min:
1

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
2200 uF
6.3 VDC
10 mm
16 mm
5 mm
Low ESR Electrolytic Capacitors
8000 Hour
20 %
1.79 A
28 mOhms
- 40 C
+ 105 C
Straight
Radial
FS
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.22
Leakage Current: 138.6 uA
Package/Case: 10 mm x 16 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminum Electrolytic Capacitors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FS Radial Lead Type A Aluminum Electrolytic Caps

Panasonic FS Series Radial Lead Type A Aluminum Electrolytic Capacitors offer extremely high capacitance, long life, and a low ESR in a significantly smaller case size. The components range in capacitance values from 27µF to 10,000µF with a ±20% tolerance. The capacitors feature a rated voltage range of 6.3VDC to 100VDC, a temperature range of -40°C to +105°C, and have an endurance of 105°C at 5000 hours to 10,000 hours. Panasonic FS Series provides space reduction and allows for a reduced number of capacitors on the board. The components are Halogen-Free and RoHS Compliant.