EEU-FP1V132

Panasonic
667-EEU-FP1V132
EEU-FP1V132

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 1300uF 20% ESR 0.030ohm AECQ200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.270

Stock:
1.270 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,09 € 2,09 €
1,44 € 14,40 €
1,14 € 57,00 €
0,963 € 96,30 €
0,855 € 513,00 €
0,759 € 759,00 €
0,728 € 3.640,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
1300 uF
35 VDC
12.5 mm
25 mm
5 mm
General Purpose Electrolytic Capacitors
5000 Hour
20 %
4 A
30 mOhms
- 55 C
+ 105 C
Straight
Radial
FP
AEC-Q200
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.14
Leakage Current: 455 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type Aluminum Electrolytic Capacitor
Unit Weight: 4,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EEU-FP Aluminum Electrolytic Capacitors

Panasonic EEU-FP Aluminum Electrolytic Capacitors are radial-lead type capacitors that offer up to 2.5x the ripple current and 60% larger capacitance than similar case-size capacitors. These aluminum electrolytic capacitors provide long life and high endurance of 4000 hours to 5000 hours at 105°C in a through-hole mount package. Panasonic EEU-FP capacitors are AEC-Q200 compliant for automotive applications and other strenuous environments and ensure optimal quality and reliability. Typical applications include DC/DC converters, set-top boxes, LED ballast, audio amplifiers, brushless DC (BLDC) motor controllers, and battery chargers.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.