EEU-FM0J102

Panasonic
667-EEU-FM0J102
EEU-FM0J102

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1000UF 6.3V ELECT FM RADIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.965

Stock:
1.965 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,367 € 3,67 €
0,189 € 18,90 €
0,177 € 460,20 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
1000 uF
6.3 VDC
10 mm
12.5 mm
5 mm
Low Impedance Electrolytic Capacitors
4000 Hour
20 %
1.29 A
38 mOhms
- 40 C
+ 105 C
Straight
Radial
FM
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.22
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Low Impedance Radial Leaded Aluminum Electrolytic Capacitor
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FM Thru Hole Electrolytic Capacitors

Panasonic FM Series Thru-Hole Aluminum Electrolytic Capacitors offer low impedance, 2000h to 7000h at +105°C, and are RoHS directive compliant. The HC Series from Panasonic features a rated w.v. range of 6.3VDC to 50VDC, a nominal capacitance range of 22μF to 6800μF, a capacitance tolerance of ±20% (120Hz/+20°C), and a DC leakage current of I<0.01CV after 2 minutes.

FM Aluminum Electrolytic Capacitors

Panasonic FM Series Aluminum Electrolytic Capacitors offer low impedance (40% to 70% less than FC Series), endurance of 2000h to 7000h at +105°C, and are RoHS directive compliant. FM capacitors offer a 22µF to 6800µF capacitance range and a 6.3VDC to 50VDC voltage rating.

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.