EEU-FK1C122B

Panasonic
667-EEU-FK1C122B
EEU-FK1C122B

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 1200uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 0,89 €
0,593 € 5,93 €
0,428 € 42,80 €
Full Ammo Pack (Order in multiples of 500)
0,352 € 176,00 €
0,267 € 267,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
1.2 mF
16 VDC
10 mm
20 mm
5 mm
Low Impedance Electrolytic Capacitors
4000 Hour
20 %
1.49 A
- 55 C
+ 105 C
Cut
Radial
FK
AEC-Q200
Ammo Pack
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dissipation Factor DF: 0.18
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

EEU-FK Series Aluminum Electrolytic Capacitors

Panasonic EEU-FK Series Aluminum Electrolytic Capacitors are radial lead type connectors with a capacitance ranging from 180μF to 12000μF. These aluminum electrolytic capacitors provide long life and high endurance of 3000 hours to 5000 hours at +105°C. Panasonic EEU-FK series capacitors are AEC-Q200 compliant and feature a low impedance of approximately 10% to 30% less than the FC series capacitors.

FK Thru Hole Electrolytic Capacitors

Panasonic FK Series Thru-Hole Aluminum Electrolytic Capacitors offer 3000h to 5000h of endurance at 105°C, are AEC-Q200 qualified, and RoHS compliant. The FK Series features a rated w.v. range of 6.3VDC to 35VDC, a nominal capacitance range of 180μF to 12000μF, a capacitance tolerance of ±20% (120Hz/+20°C), and a DC leakage current of I<0.01CV after 2 minutes.

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.