EEU-FC1A103

Panasonic
667-EEU-FC1A103
EEU-FC1A103

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10KuF 10V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 573

Stock:
573
Can Dispatch Immediately
On Order:
500
Expected 7/23/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,93 € 2,93 €
1,90 € 19,00 €
1,63 € 81,50 €
1,41 € 141,00 €
1,29 € 645,00 €
1,22 € 1.220,00 €
1,14 € 2.280,00 €
1,09 € 5.450,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
10000 uF
10 VDC
18 mm
35 mm
7.5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
3.68 A
15 mOhms
- 55 C
+ 105 C
Straight
Radial
FC
AEC-Q200
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99