EEU-EE2C101S

Panasonic
667-EEU-EE2C101S
EEU-EE2C101S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 160volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.573

Stock:
1.573
Can Dispatch Immediately
On Order:
600
Expected 6/18/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,99 € 1,99 €
1,31 € 13,10 €
1,09 € 54,50 €
0,937 € 93,70 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
100 uF
160 VDC
16 mm
20 mm
7.5 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
1.7 A
- 25 C
+ 105 C
Straight
Radial
EE
AEC-Q200
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.15
Leakage Current: 970 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 6,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EE Thru Hole Aluminum Electrolytic Capacitors

Panasonic EE Series Thru-Hole Aluminum Electrolytic Capacitors offer a high ripple current (at high frequency) 40% higher than the ED Series. The Panasonic EE Series Capacitors have an endurance of 8000h to 10000h at 105°C and a rated W.V. range of 160VDC to 450VDC.

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.