EEU-EB1A221S

Panasonic
667-EEU-EB1A221S
EEU-EB1A221S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 10volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.926

Stock:
1.926 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,159 € 1,59 €
0,12 € 12,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
220 uF
10 VDC
6.3 mm
11 mm
2.5 mm
General Purpose Electrolytic Capacitors
7000 Hour
20 %
100 mA
- 40 C
+ 105 C
Straight
Radial
EB
AEC-Q200
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

EB Thru-Hole Aluminum Electrolytic Capacitors

Panasonic EB Thru-Hole Aluminum Electrolytic Capacitors feature high ripple, high frequency, and high voltage. These radial-lead type capacitors provide up to 10,000 hours of endurance at +105°C. They have a rated working voltage range of 10VDC to 450VDC and a capacitance range of 2.2μF to 3300μF with ±20% capacitance tolerance (120Hz / +20°C). Panasonic EB Thru-Hole Aluminum Electrolytic Capacitors are RoHS compliant.