EEH-ZV1J560V

Panasonic
667-EEH-ZV1J560V
EEH-ZV1J560V

Mfr.:

Description:
Aluminium Organic Polymer Capacitors SMD 63V 56uF 125degC 4000h Anti-V type AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77
Can Dispatch Immediately
On Order:
3.000
Expected 6/22/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,88 € 2,88 €
2,00 € 20,00 €
1,60 € 80,00 €
1,47 € 147,00 €
Full Reel (Order in multiples of 500)
1,22 € 610,00 €
1,12 € 1.120,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
56 uF
63 VDC
SMD/SMT
10.3 mm (0.406 in)
10.3 mm (0.406 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
16 mOhms
3 A, 4 A
- 55 C
+ 135 C
10.5 mm
10 mm
Vibration-Proof Can
ZV
Reel
Cut Tape
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.08
Leakage Current: 35.2 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99