EEH-ZV1H101P

Panasonic
667-EEH-ZV1H101P
EEH-ZV1H101P

Mfr.:

Description:
Aluminium Organic Polymer Capacitors SMD 50V 100uF 125degC 4000h AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
982
Expected 8/12/2026
1.000
Expected 10/19/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2,43 €
1,74 € 17,40 €
1,38 € 69,00 €
1,27 € 127,00 €
Full Reel (Order in multiples of 500)
1,17 € 585,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
100 uF
50 VDC
SMD/SMT
10.3 mm (0.406 in)
10.3 mm (0.406 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
14 mOhms
3.2 A, 4.3 A
- 55 C
+ 135 C
10.2 mm
10 mm
Can
ZV
AEC-Q200
Reel
Cut Tape
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.1
Leakage Current: 50 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99