EEH-ZV1E331P

Panasonic
667-EEH-ZV1E331P
EEH-ZV1E331P

Mfr.:

Description:
Aluminium Organic Polymer Capacitors SMD 25V 330uF 125degC 4000h AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.439

Stock:
1.439 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,55 € 2,55 €
1,74 € 17,40 €
1,38 € 69,00 €
1,27 € 127,00 €
Full Reel (Order in multiples of 500)
1,05 € 525,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
330 uF
25 VDC
SMD/SMT
10.3 mm (0.406 in)
10.3 mm (0.406 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
12 mOhms
3.4 A, 4.6 A
- 55 C
+ 135 C
10.2 mm
10 mm
Can
ZV
AEC-Q200
Reel
Cut Tape
Brand: Panasonic
Dissipation Factor DF: 0.14
Leakage Current: 82.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZV Conductive Aluminum Electrolytic Capacitors

Panasonic ZV Conductive Polymer Hybrid Aluminum Electrolytic Capacitors feature a low ESR rating, ideal for automotive industry applications. The capacitors provide a high ripple current, which is up to 150% higher than the comparative ZT series. The capacitors offer double specifications ratings at +125°C and +135°C, thus increasing durability and ensuring quality. The Panasonic ZV Conductive Polymer Hybrid Aluminum Electrolytic Capacitors have vibration-proof options for 6mm diameter parts that can withstand 30G max shock. The capacitors are AEC-Q200 and RoHS compliant and suitable for communication infrastructure, industrial equipment, and power supply industries.

Hybrid Aluminium Electrolytic Capacitors

Panasonic Anti-Vibration Conductive Polymer Hybrid Aluminium Electrolytic Capacitors combine the benefits of both electrolytic and polymer capacitor technologies to produce a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. The components are capacitors with the electrolyte fused with conductive polymer and electrolyte liquid. The components are offered in a voltage range of 25VDC to 80VDC, 10µF to 470µF rated capacitance, an ESR of 20mΩ to 120mΩ, and a ripple current range of 0.5Arms to 4.0Arms. The hybrid capacitors are suitable for automotive equipment and base stations which need compact and high-reliability components. The Panasonic hybrid capacitors are AEC-Q200 and RoHS-compliant.