EEH-ZS1V681UP

Panasonic
667-EEH-ZS1V681UP
EEH-ZS1V681UP

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 35VDC 680uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98
Can Dispatch Immediately
On Order:
4.250
Expected 10/19/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,62 € 2,62 €
1,74 € 17,40 €
1,47 € 73,50 €
1,29 € 129,00 €
Full Reel (Order in multiples of 250)
1,29 € 322,50 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
680 uF
35 VDC
SMD/SMT
16.5 mm (0.65 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
11 mOhms
4 A
- 55 C
+ 125 C
10 mm
Can
ZSU
AEC-Q200
Reel
Cut Tape
Brand: Panasonic
Dissipation Factor DF: 0.12
Leakage Current: 238 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hybrid Aluminium Electrolytic Capacitors

Panasonic Anti-Vibration Conductive Polymer Hybrid Aluminium Electrolytic Capacitors combine the benefits of both electrolytic and polymer capacitor technologies to produce a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. The components are capacitors with the electrolyte fused with conductive polymer and electrolyte liquid. The components are offered in a voltage range of 25VDC to 80VDC, 10µF to 470µF rated capacitance, an ESR of 20mΩ to 120mΩ, and a ripple current range of 0.5Arms to 4.0Arms. The hybrid capacitors are suitable for automotive equipment and base stations which need compact and high-reliability components. The Panasonic hybrid capacitors are AEC-Q200 and RoHS-compliant.

ZSU Conductive Polymer Electrolytic Capacitors

Panasonic ZSU Conductive Polymer Electrolytic Capacitors are high-temperature Surface Mount Type (SMT) hybrid aluminum electrolytic capacitors with 4000h endurance at 125°C. These capacitors offer large capacitance when compared with the ZS series of capacitors. The ZSU hybrid aluminum electrolytic capacitors have a voltage rating of 25VDC to 63VDC range and an operating temperature range of -55°C to 125°C. These capacitors are also available in vibration-proof variants. The ZSU conductive polymer electrolytic capacitors are AEC-Q200 and RoHS compliant. Typical applications include electronic circuits, home appliances, computers, optical equipment, and measuring equipment.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.