EEH-ZS1J151P

Panasonic
667-EEH-ZS1J151P
EEH-ZS1J151P

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 63VDC 150uF 125degC Hybrid Cap AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
1.250
Expected 6/8/2026
4.000
1.500
Expected 7/1/2026
2.500
Expected 9/17/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,39 € 2,39 €
1,59 € 15,90 €
1,37 € 68,50 €
1,20 € 120,00 €
Full Reel (Order in multiples of 250)
1,20 € 300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
150 uF
63 VDC
SMD/SMT
16.5 mm (0.65 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
15 mOhms
3.5 A
- 55 C
+ 125 C
10 mm
Can
ZS
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532250045
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EEH-ZS Conductive Polymer Hybrid Capacitors

Panasonic EEH-ZS Conductive Polymer Hybrid Aluminum Electrolytic Capacitors are AEC-Q200 qualified and ideal for under-the-hood automotive applications. This series features a 25VDC to 63VDC voltage range and an endurance rating of 4000 hours at +125°C, allowing these capacitors to withstand a higher ripple current and larger capacitance. Panasonic EEH-ZS Conductive Capacitors have a nominal capacitance range of 100µF to 560µF and an operating temperature of -55°C to +125°C. 

Hybrid Aluminium Electrolytic Capacitors

Panasonic Anti-Vibration Conductive Polymer Hybrid Aluminium Electrolytic Capacitors combine the benefits of both electrolytic and polymer capacitor technologies to produce a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. The components are capacitors with the electrolyte fused with conductive polymer and electrolyte liquid. The components are offered in a voltage range of 25VDC to 80VDC, 10µF to 470µF rated capacitance, an ESR of 20mΩ to 120mΩ, and a ripple current range of 0.5Arms to 4.0Arms. The hybrid capacitors are suitable for automotive equipment and base stations which need compact and high-reliability components. The Panasonic hybrid capacitors are AEC-Q200 and RoHS-compliant.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.