EEH-ZL1V471V

Panasonic
667-EEH-ZL1V471V
EEH-ZL1V471V

Mfr.:

Description:
Aluminium Organic Polymer Capacitors SMD 35V 470uF 125degC 4000h Anti-V type AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.498
Expected 6/12/2026
4.500
Expected 12/1/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,97 € 2,97 €
2,04 € 20,40 €
1,76 € 88,00 €
1,58 € 158,00 €
Full Reel (Order in multiples of 500)
1,37 € 685,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
470 uF
35 VDC
SMD/SMT
10.5 mm (0.413 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
16 mOhms
3.3 A
- 55 C
+ 135 C
10 mm
Vibration-Proof Can
ZL
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 0.12
Lead Spacing: 4.6 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EEH-ZL Aluminum Organic Electrolytic Capacitors

Panasonic EEH-ZL Aluminum Organic Electrolytic Capacitors feature large capacitance with five case sizes from ø5x5.8mm to ∅10x10.2mm and high ripple current. These capacitors are smaller than the ZC series with the same capacitance. The EEH-ZL capacitors boast a larger capacitance of up to 170% and a higher ripple current of up to 90% higher than the previous series. These EEH-ZL capacitors offer vibration-proof variants for parts with a 6mm diameter or greater and can withstand shocks of as much as 30G. The EEH-ZL capacitors feature high-temperature lead-free reflow and are AEC-Q200 qualified and RoHS compliant. These EEH-ZL capacitors are used in industrial equipment, communication infrastructure, and power supply.

Hybrid Aluminium Electrolytic Capacitors

Panasonic Anti-Vibration Conductive Polymer Hybrid Aluminium Electrolytic Capacitors combine the benefits of both electrolytic and polymer capacitor technologies to produce a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. The components are capacitors with the electrolyte fused with conductive polymer and electrolyte liquid. The components are offered in a voltage range of 25VDC to 80VDC, 10µF to 470µF rated capacitance, an ESR of 20mΩ to 120mΩ, and a ripple current range of 0.5Arms to 4.0Arms. The hybrid capacitors are suitable for automotive equipment and base stations which need compact and high-reliability components. The Panasonic hybrid capacitors are AEC-Q200 and RoHS-compliant.