EEH-ZKE181XUV

Panasonic
667-EEH-ZKE181XUV
EEH-ZKE181XUV

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 25VDC 180uF 20% Anti-V AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 327

Stock:
327
Can Dispatch Immediately
On Order:
1.800
Expected 10/19/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €
1,28 € 12,80 €
1,08 € 54,00 €
0,937 € 93,70 €
0,813 € 406,50 €
Full Reel (Order in multiples of 900)
0,813 € 731,70 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
180 uF
25 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
30 mOhms
1.8 A
- 55 C
+ 125 C
6.3 mm
Vibration-Proof Can
ZKU
AEC-Q200
Reel
Cut Tape
Brand: Panasonic
Dissipation Factor DF: 0.14
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Unit Weight: 470 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

ZKU Conductive Polymer Aluminium Capacitors

Panasonic ZKU Conductive Polymer Aluminium Capacitors feature high capacitance, an endurance of 4000h at 125°C, and are AEC-Q200 compliant. These aluminium capacitors combine the advantages of electrolytic capacitors with solid polymer capacitors for reliable, across-the-board solutions in automotive and industrial applications. The ZKU conductive polymer capacitors operate in a temperature range of -55°C to +125°C and a rated voltage range of 25VDC to 35VDC. These aluminium capacitors with hybrid technology offer low leakage current and long life in combination with low equivalent series resistance (ESR) in smaller case sizes. The ZKU conductive polymer capacitors include high endurance ratings and are available in vibrant variants that can withstand shocks of as high as 30G. These aluminium capacitors are ideal for use in DC/DC converters, AC/DC converters, under-the-bonnet applications, and in the DC side of both inverter and rectifier circuits.

Hybrid Aluminium Electrolytic Capacitors

Panasonic Anti-Vibration Conductive Polymer Hybrid Aluminium Electrolytic Capacitors combine the benefits of both electrolytic and polymer capacitor technologies to produce a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. The components are capacitors with the electrolyte fused with conductive polymer and electrolyte liquid. The components are offered in a voltage range of 25VDC to 80VDC, 10µF to 470µF rated capacitance, an ESR of 20mΩ to 120mΩ, and a ripple current range of 0.5Arms to 4.0Arms. The hybrid capacitors are suitable for automotive equipment and base stations which need compact and high-reliability components. The Panasonic hybrid capacitors are AEC-Q200 and RoHS-compliant.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.