EEH-AZKE331UB

Panasonic
667-EEH-AZKE331UB
EEH-AZKE331UB

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 25VDC 330uF 20% LG/Hi Rip AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.333

Stock:
2.333 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,49 € 1,49 €
0,758 € 7,58 €
0,689 € 68,90 €
0,57 € 285,00 €
Full Ammo Pack (Order in multiples of 1000)
0,543 € 543,00 €
0,517 € 1.034,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
330 uF
25 VDC
Radial
9.5 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
27 mOhms
2 A
- 55 C
+ 125 C
10 mm
Can
ZKU-A
AEC-Q200
Ammo Pack
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.14
Lead Spacing: 5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Hybrid Aluminium Electrolytic Capacitors

Panasonic Anti-Vibration Conductive Polymer Hybrid Aluminium Electrolytic Capacitors combine the benefits of both electrolytic and polymer capacitor technologies to produce a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. The components are capacitors with the electrolyte fused with conductive polymer and electrolyte liquid. The components are offered in a voltage range of 25VDC to 80VDC, 10µF to 470µF rated capacitance, an ESR of 20mΩ to 120mΩ, and a ripple current range of 0.5Arms to 4.0Arms. The hybrid capacitors are suitable for automotive equipment and base stations which need compact and high-reliability components. The Panasonic hybrid capacitors are AEC-Q200 and RoHS-compliant.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.