EEF-LX0D471R

Panasonic
667-EEF-LX0D471R
EEF-LX0D471R

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 470uF 2.0volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,64 € 1,64 €
1,12 € 11,20 €
0,886 € 44,30 €
0,801 € 80,10 €
0,666 € 333,00 €
0,624 € 624,00 €
0,554 € 1.108,00 €
Full Reel (Order in multiples of 3500)
0,528 € 1.848,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
470 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
6 mOhms
3.5 A
- 55 C
+ 105 C
1.9 mm
Molded
LX
Reel
Cut Tape
MouseReel
Brand: Panasonic
Moisture Sensitive: Yes
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3500
Subcategory: Capacitors
Tradename: SP-Cap
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853222000
KRHTS:
8532250000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SP-Cap Polymer Aluminum Capacitors

Panasonic SP-Cap Polymer Organic Aluminum Capacitors are surface-mount aluminum electrolytic capacitors that use a conductive polymer as the electrolyte in layered aluminum construction. The SP-Cap product line consists of multiple series' that offer capacitance ranges of up to 560µF, voltage range from 2VDC to 35VDC, and the lowest ESR/impedance in the industry, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are free from temperature drift and DC/AC bias characteristics. In addition, voltage deration is not needed in SP-Caps, as in tantalum capacitors, due to its safety features. Panasonic SP-Caps are the perfect solution for input and output capacitors for various DC/DC converters.

EEF-GX & EEF-LX Specialty Polymer Capacitors

Panasonic EEF-GX and EEF-LX Specialty Polymer Capacitors (SP-Caps) feature capacitance ranges of 330µF to 560µF. The EEF-GX and EEF-LX SP-Caps offer stable capacitance at higher frequencies and low ESR among polymer technology capacitors. The EEF-GX and EEF-LX Series SP-Caps are reliable alternatives to tantalum capacitors.

EEF-LX SMD Polymer Aluminum Capacitors

Panasonic EEF-LX Series SMD Polymer Aluminum Capacitors provide large capacitance (560 μF max.), low ESR (4.5 mΩ, 6 mΩ), low ESL (50 % less than 3-terminals), and are RoHS directive compliant.