EEF-JX0E391RC

Panasonic
667-EEFJX0E391RC
EEF-JX0E391RC

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 2.5VDC 390uF 20% 4.5mOhm 8500mArms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3500   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
1,19 € 4.165,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
JX
Reel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3500
Subcategory: Capacitors
Tradename: SP-Cap
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853222000
KRHTS:
8532250000
BRHTS:
85322200
ECCN:
EAR99

SP-Cap Polymer Aluminum Capacitors

Panasonic SP-Cap Polymer Organic Aluminum Capacitors are surface-mount aluminum electrolytic capacitors that use a conductive polymer as the electrolyte in layered aluminum construction. The SP-Cap product line consists of multiple series' that offer capacitance ranges of up to 560µF, voltage range from 2VDC to 35VDC, and the lowest ESR/impedance in the industry, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are free from temperature drift and DC/AC bias characteristics. In addition, voltage deration is not needed in SP-Caps, as in tantalum capacitors, due to its safety features. Panasonic SP-Caps are the perfect solution for input and output capacitors for various DC/DC converters.

EEF-JX SP-Cap Capacitors

Panasonic EEF-JX SP-Cap Capacitors are high-temperature, long-life aluminum electrolytic capacitors designed for 3000 hours of performance at +125°C. These surface-mount devices operate over a -55°C to +125°C temperature range and feature a 2V to 6.3V rated voltage range and a 1.6V to 5V category voltage range. Panasonic EEF-JX SP-Cap Capacitors offer 3mΩ to 15mΩ maximum equivalent series resistance (ESR), 120µF to 470µF rated capacitance range, and ±20% capacitance tolerance. Applications include power circuits, network devices, smart meters, and power management systems.