EEF-CX0D331XR

Panasonic
667-EEF-CX0D331XR
EEF-CX0D331XR

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 330uF 2volts

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3500   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
0,55 € 1.925,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
330 uF
2 VDC
SMD/SMT
7.3 mm
Aluminum Polymer Capacitors
20 %
3 A
- 40 C
+ 105 C
1.9 mm
Molded
CX
Reel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Leakage Current: 66 uA
Moisture Sensitive: Yes
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3500
Subcategory: Capacitors
Tradename: SP-Cap
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532250045
JPHTS:
853222000
KRHTS:
8532290000
BRHTS:
85322200
ECCN:
EAR99

EEF-CX Specialty Polymer Aluminum Capacitors

Panasonic Electronic Components EEF-CX Specialty Polymer Aluminum Capacitors (SP-Caps) are also conductive polymer aluminum capacitors that offer low ESR and excellent noise-absorbing characteristics. Other features of EEF-CX SP-Caps from Panasonic Electronic Components include capacitance range from 100µF to 560µF, voltage range from 2VDC to 6.3VDC, operating temperature range from -40°C to +105°C, and RoHS compliance.

SP-Cap Polymer Aluminum Capacitors

Panasonic SP-Cap Polymer Organic Aluminum Capacitors are surface-mount aluminum electrolytic capacitors that use a conductive polymer as the electrolyte in layered aluminum construction. The SP-Cap product line consists of multiple series' that offer capacitance ranges of up to 560µF, voltage range from 2VDC to 35VDC, and the lowest ESR/impedance in the industry, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are free from temperature drift and DC/AC bias characteristics. In addition, voltage deration is not needed in SP-Caps, as in tantalum capacitors, due to its safety features. Panasonic SP-Caps are the perfect solution for input and output capacitors for various DC/DC converters.