EEF-CS0G121R

Panasonic
667-EEF-CS0G121R
EEF-CS0G121R

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 120uF 4.0volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3500   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
0,566 € 1.981,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
120 uF
4 VDC
SMD/SMT
7.3 mm
4.3 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
15 mOhms
5.1 A
- 55 C
+ 105 C
1.1 mm
Molded
CS
Reel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3500
Subcategory: Capacitors
Tradename: SP-Cap
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853222000
KRHTS:
8532250000
BRHTS:
85322200
ECCN:
EAR99

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

SP-Cap Polymer Aluminum Capacitors

Panasonic SP-Cap Polymer Organic Aluminum Capacitors are surface-mount aluminum electrolytic capacitors that use a conductive polymer as the electrolyte in layered aluminum construction. The SP-Cap product line consists of multiple series' that offer capacitance ranges of up to 560µF, voltage range from 2VDC to 35VDC, and the lowest ESR/impedance in the industry, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are free from temperature drift and DC/AC bias characteristics. In addition, voltage deration is not needed in SP-Caps, as in tantalum capacitors, due to its safety features. Panasonic SP-Caps are the perfect solution for input and output capacitors for various DC/DC converters.