EEE-TP1K391V

Panasonic
667-EEE-TP1K391V
EEE-TP1K391V

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 80VDC 390uF 20% SMD AEC-Q200 Vibe Proof

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.373

Stock:
2.373 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 125)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,92 € 2,92 €
2,19 € 21,90 €
1,77 € 88,50 €
Full Reel (Order in multiples of 125)
1,34 € 167,50 €
1,25 € 625,00 €
1,23 € 1.230,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
390 uF
80 VDC
16 mm (0.63 in)
17 mm (0.669 in)
3000 Hour
Low ESR Electrolytic Capacitors
20 %
1.9 A
100 mOhms
- 55 C
+ 125 C
17 mm
16.5 mm
TP
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 0.12
Leakage Current: 312 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 125
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: High Ripple Current Aluminium Electrolytic Capacitor
Unit Weight: 11,512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99