EEE-TP1E182M

Panasonic
667-EEE-TP1E182M
EEE-TP1E182M

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 25VDC 1800uF 20% SMD AEC-Q200 High Rippl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47
Can Dispatch Immediately
On Order:
500
Expected 4/23/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 125)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,64 € 2,64 €
1,66 € 16,60 €
1,41 € 70,50 €
Full Reel (Order in multiples of 125)
1,08 € 135,00 €
1,04 € 1.040,00 €
0,989 € 1.978,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
1800 uF
25 VDC
16 mm (0.63 in)
17 mm (0.669 in)
3000 Hour
Low ESR Electrolytic Capacitors
20 %
2.4 A
47 mOhms
- 55 C
+ 125 C
17 mm
16.5 mm
TP
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.18
Leakage Current: 450 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 125
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: High Ripple Current Aluminium Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

TP Aluminum Electrolytic Capacitors

Panasonic TP Aluminum Electrolytic Capacitors are ideal for applications in which high capacitance current capability is needed. These devices offer Equivalent Series Resistance (ESR) as low as 32mΩ and capacitance value as high as 3300µF. These capacitors are AEC-Q200 qualified and available in diameters from 6.3mm to 18mm. Panasonic TP Aluminum Electrolytic Capacitors withstand up to 4000 hours endurance at +125°C with standard, high temperature, and vibration-proof options available.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.