EEE-TP1C471AV

Panasonic
667-EEE-TP1C471AV
EEE-TP1C471AV

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 16VDC 470uF 20% Anti-Vibe AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,02 € 10,20 €
0,877 € 43,85 €
0,794 € 79,40 €
Full Reel (Order in multiples of 500)
0,649 € 324,50 €
0,609 € 609,00 €
0,556 € 1.112,00 €
0,539 € 2.695,00 €
0,528 € 5.280,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
470 uF
16 VDC
10 mm (0.394 in)
10.5 mm (0.413 in)
3000 Hour
High Temp Electrolytic Capacitors
20 %
500 mA
150 mOhms
- 40 C
+ 125 C
TP
AEC-Q200
Reel
Cut Tape
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.23
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

TP Aluminum Electrolytic Capacitors

Panasonic TP Aluminum Electrolytic Capacitors are ideal for applications in which high capacitance current capability is needed. These devices offer Equivalent Series Resistance (ESR) as low as 32mΩ and capacitance value as high as 3300µF. These capacitors are AEC-Q200 qualified and available in diameters from 6.3mm to 18mm. Panasonic TP Aluminum Electrolytic Capacitors withstand up to 4000 hours endurance at +125°C with standard, high temperature, and vibration-proof options available.

Anti-Vibration Capacitors

Panasonic Anti-Vibration Capacitors can be designed with confidence for automotive applications. These capacitors from Panasonic are ideal for strenuous environments that require optimal quality and reliability. The vibration-proof capacitors can withstand 30G and are AEC-Q200 Compliant. Anti-Vibration variant parts are ideal when the application demands high capacitance current capability.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.