EEE-TG1A331P

Panasonic
667-EEE-TG1A331P
EEE-TG1A331P

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 330UF 10V ELECT TG SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 701

Stock:
701 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,555 € 5,55 €
0,501 € 50,10 €
Full Reel (Order in multiples of 500)
0,379 € 189,50 €
0,357 € 357,00 €
0,347 € 867,50 €
0,332 € 1.660,00 €
0,316 € 3.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
330 uF
10 VDC
10 mm (0.394 in)
10.5 mm (0.413 in)
2000 Hour
Low ESR Electrolytic Capacitors
20 %
270 mA
300 mOhms
- 40 C
+ 125 C
12 mm
TG
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dissipation Factor DF: 0.3
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: SMT Aluminum Electrolytic Capacitors
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

TG Surface-Mount Aluminum Electrolytic Capacitors

Panasonic TG Surface-Mount Aluminum Electrolytic Capacitors are miniaturized AEC-Q200-compliant capacitors designed for automotive applications. Panasonic TG Aluminum Electrolytic Capacitors are 40% smaller than TA series capacitors and provide 1000 hours to 2000 hours endurance at +125°C. The series features a 10V to 100V rated voltage range and a 10μF to 4700μF capacitance range.

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.