EEE-TC1A471UV

Panasonic
667-EEE-TC1A471UV
EEE-TC1A471UV

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 10VDC 470uF 20% Anti-Vibe AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
1,01 € 10,10 €
0,746 € 74,60 €
Full Reel (Order in multiples of 500)
0,578 € 289,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
470 uF
10 VDC
8 mm (0.315 in)
10.5 mm (0.413 in)
3000 Hour
High Temp Electrolytic Capacitors
20 %
410 mA
200 mOhms
- 40 C
+ 125 C
TCU
AEC-Q200
Reel
Cut Tape
Brand: Panasonic
Dissipation Factor DF: 0.3
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCU SMD Aluminum Electrolytic Capacitors

Panasonic TCU SMD Aluminum Electrolytic Capacitors feature 3000 hours of endurance at +125°C and are up to 40% smaller in size than TP Aluminum Electrolytic Capacitors. These TCU capacitors provide a rated voltage range of 10VDC to 35VDC with a capacitance range from 220µF to 680µF, ripple current of 410mA or 750mA, and Equivalent Series Resistance (ESR) of 150mΩ or 200mΩ. Panasonic TCU SMD Aluminum Electrolytic Capacitors are offered in 8mm and 10mm diameters with the options of standard, high temperature, or vibration-proof.

Anti-Vibration Capacitors

Panasonic Anti-Vibration Capacitors can be designed with confidence for automotive applications. These capacitors from Panasonic are ideal for strenuous environments that require optimal quality and reliability. The vibration-proof capacitors can withstand 30G and are AEC-Q200 Compliant. Anti-Vibration variant parts are ideal when the application demands high capacitance current capability.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.