EEE-TC1A221V

Panasonic
667-EEE-TC1A221V
EEE-TC1A221V

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 10VDC 220uF 20% Anti-Vibe AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 329

Stock:
329 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
0,745 € 7,45 €
0,703 € 70,30 €
Full Reel (Order in multiples of 500)
0,548 € 274,00 €
0,493 € 493,00 €
0,46 € 1.150,00 €
0,449 € 2.245,00 €
0,445 € 11.125,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
220 uF
10 VDC
8 mm (0.315 in)
10.5 mm (0.413 in)
3000 Hour
High Temp Electrolytic Capacitors
20 %
410 mA
200 mOhms
- 40 C
+ 125 C
TC
AEC-Q200
Reel
Cut Tape
Brand: Panasonic
Dissipation Factor DF: 0.3
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Anti-Vibration Capacitors

Panasonic Anti-Vibration Capacitors can be designed with confidence for automotive applications. These capacitors from Panasonic are ideal for strenuous environments that require optimal quality and reliability. The vibration-proof capacitors can withstand 30G and are AEC-Q200 Compliant. Anti-Vibration variant parts are ideal when the application demands high capacitance current capability.

TC Aluminum Electrolytic Capacitors

Panasonic TC Aluminum Electrolytic Capacitors offer 50% higher ripple current than TP Aluminum Electrolytic Capacitors. These TC capacitors feature 2000 to 3000 hours of endurance at +125°C with capacitance values from 47μF to 470μF and a working voltage up to 35VDC. Panasonic TC Aluminum Electrolytic Capacitors are AEC-Q200 qualified and RoHS compliant. These devices are offered in 6.3mm, 8mm, and 10mm diameters with standard, high temperature, and vibration-proof options available.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.