EEE-HD1C472AM

Panasonic
667-EEE-HD1C472AM
EEE-HD1C472AM

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 16VDC 4700uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 8/27/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 125)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,46 € 2,46 €
1,73 € 17,30 €
1,49 € 74,50 €
Full Reel (Order in multiples of 125)
1,30 € 162,50 €
0,989 € 494,50 €
0,955 € 955,00 €
0,903 € 1.806,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
4.7 mF
16 VDC
18 mm (0.709 in)
16.5 mm (0.65 in)
5000 Hour
High Temp Electrolytic Capacitors
20 %
1.54 A
- 55 C
+ 105 C
HD
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 125
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

HD Series SMD Aluminum Electrolytic Capacitors

Panasonic HD Series SMD Aluminum Electrolytic Capacitors offer an endurance of 5000 hours at +105°C, AEC-Q200 qualification, and RoHS compliance. The HD series has a rated working voltage range of 6.3VDC to 35VDC. Other features from these Panasonic capacitors include a capacitance range of 680μF to 7500μF with ±20% capacitance tolerance (120Hz / +20°C) and an operating temperature range of –55°C to +105°C.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.