EEE-HC1C101XP

Panasonic
667-EEE-HC1C101XP
EEE-HC1C101XP

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 100UF 16V HC SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.424

Stock:
9.424
Can Dispatch Immediately
On Order:
11.700
Expected 10/2/2026
11.700
Expected 12/16/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,525 € 0,53 €
0,243 € 2,43 €
0,217 € 21,70 €
0,147 € 73,50 €
Full Reel (Order in multiples of 900)
0,143 € 128,70 €
0,13 € 234,00 €
0,121 € 544,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
100 uF
16 VDC
6.3 mm (0.248 in)
7.7 mm (0.303 in)
3000 Hour
Aluminum Electrolytic Capacitors
20 %
81 mA
- 40 C
+ 105 C
7.8 mm
HC
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Termination Style: SMD/SMT
Unit Weight: 520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HC SMT Aluminum Electrolytic Capacitors

Panasonic HC Series SMD Aluminum Electrolytic Capacitors offer 3000h to 5000h functional lifespan at +105°C, are AEC-Q200 qualified, and RoHS directive compliant. Vibration-proof product is available in sizes 08mm and larger. The HC Series from Panasonic features a rated w.v. range of 6.3VDC to 50VDC, a nominal capacitance range of 1μF to 1000μF, a capacitance tolerance of ±20% (120Hz/+20°C), and a DC leakage current of I<0.01CV or 3(μA) after 2 minutes (whichever is greater).

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.