EEE-HA2A4R7UP

Panasonic
667-EEE-HA2A4R7UP
EEE-HA2A4R7UP

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 100VDC 4.7uF 20% 30mA AEC-Q200

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.424

Stock:
3.424 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,55 € 0,55 €
0,372 € 3,72 €
0,302 € 30,20 €
Full Reel (Order in multiples of 1000)
0,256 € 256,00 €
0,157 € 785,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
4.7 uF
100 VDC
8 mm (0.315 in)
6.2 mm (0.244 in)
1000 Hour
General Purpose Electrolytic Capacitors
20 %
30 mA
- 40 C
+ 105 C
6.2 mm
HA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Capacitance - nF: 4700 nF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Surface Mount Type
Unit Weight: 520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

HA SMT Aluminum Electrolytic Capacitors

Panasonic HA Series SMT Aluminum Electrolytic Capacitors offer low impedance and are AEC-Q200 qualified and RoHS directive compliant. The HA Series features a rated voltage range of 6.3VDC to 100VDC, a nominal capacitance range of 1μF to 1500μF, a capacitance tolerance of ±20% (120Hz/+20°C), and a DC leakage current of I ≤ 0.01CV or 3(μA) after 2 minutes (whichever is greater).

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.