EEE-FT1C151AP

Panasonic
667-EEE-FT1C151AP
EEE-FT1C151AP

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 150uF 16volts 6.3x5.8mm SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.113

Stock:
2.113 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,602 € 0,60 €
0,294 € 2,94 €
0,262 € 26,20 €
0,209 € 104,50 €
Full Reel (Order in multiples of 1000)
0,165 € 165,00 €
0,154 € 770,00 €
0,15 € 1.500,00 €
0,149 € 3.725,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
150 uF
16 VDC
6.3 mm (0.248 in)
5.8 mm (0.228 in)
2000 Hour
High Temp Electrolytic Capacitors
20 %
300 mA
260 mOhms
- 55 C
+ 105 C
6.1 mm
FT
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Electrolytic Capacitors FT Type V
Unit Weight: 320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FT Aluminum Electrolytic Capacitors

Panasonic FT Aluminum Electrolytic Capacitors are one case size smaller than FK SMT Aluminum Electrolytic Capacitors and feature 2000 to 5000 hours endurance at +105°C. These surface-mount devices offer low Equivalent Series Resistance (ESR) with capacitance values from 10µF to 2200µF and a voltage range from 6.3VDC to 50VDC. Panasonic FT Aluminum Electrolytic Capacitors are AEC-Q200 qualified and ideal for a variety of applications in which space is limited and high performance is crucial. This series includes an anti-vibration capacitor option.

Panasonic EEE-FT Series Lower Voltage Electrolytic Capacitors - EXPANSION

Panasonic has expanded the EEE-FT Series Surface Mount Aluminum Electrolytic Capacitors product line to include lower voltage capacitors starting at 6.3V. The new EEE-FT Series from Panasonic also offers smaller size, higher capacitance, and higher ripple current than the original EEE-FT Series.

Panasonic's EEE-FT Series Aluminum Electrolytic Capacitors are surface mount capacitors that offer high temperature lead-free reflow. These miniature capacitors also feature an endurance rating of 2000 hours at 105ºC, low ESR, capacitance value range of 22µF to 820µF, operating temperature range of -55ºC to +105ºC, and RoHS directive compliance. These capacitors are very useful in a wide variety of applications where space is limited and high performance is crucial.
View all EEE-FT Series Aluminum Electrolytic Capacitors

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.