EEE-FT1A102AV

Panasonic
667-EEE-FT1A102AV
EEE-FT1A102AV

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 10VDC 1000uF 20% Anti-Vibe AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
0,725 € 7,25 €
0,659 € 65,90 €
Full Reel (Order in multiples of 500)
0,553 € 276,50 €
0,499 € 499,00 €
0,465 € 1.162,50 €
0,448 € 2.240,00 €
0,428 € 4.280,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
1000 uF
10 VDC
8 mm (0.315 in)
10.5 mm (0.413 in)
2000 Hour
High Temp Electrolytic Capacitors
20 %
850 mA
80 mOhms
- 55 C
+ 105 C
FT
AEC-Q200
Reel
Cut Tape
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.19
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Unit Weight: 2,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Anti-Vibration Capacitors

Panasonic Anti-Vibration Capacitors can be designed with confidence for automotive applications. These capacitors from Panasonic are ideal for strenuous environments that require optimal quality and reliability. The vibration-proof capacitors can withstand 30G and are AEC-Q200 Compliant. Anti-Vibration variant parts are ideal when the application demands high capacitance current capability.

FT Aluminum Electrolytic Capacitors

Panasonic FT Aluminum Electrolytic Capacitors are one case size smaller than FK SMT Aluminum Electrolytic Capacitors and feature 2000 to 5000 hours endurance at +105°C. These surface-mount devices offer low Equivalent Series Resistance (ESR) with capacitance values from 10µF to 2200µF and a voltage range from 6.3VDC to 50VDC. Panasonic FT Aluminum Electrolytic Capacitors are AEC-Q200 qualified and ideal for a variety of applications in which space is limited and high performance is crucial. This series includes an anti-vibration capacitor option.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.