EEE-FP0J470AR

Panasonic
667-EEE-FP0J470AR
EEE-FP0J470AR

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 47UF 6.3V ELECT FP SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.035

Stock:
2.035 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,482 € 0,48 €
0,221 € 2,21 €
0,197 € 19,70 €
0,155 € 77,50 €
Full Reel (Order in multiples of 1000)
0,14 € 140,00 €
0,127 € 254,00 €
0,115 € 575,00 €
0,108 € 1.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
47 uF
6.3 VDC
5 mm (0.197 in)
6.1 mm (0.24 in)
2000 Hour
High Temp Electrolytic Capacitors
20 %
240 mA
360 mOhms
- 55 C
+ 105 C
5.8 mm
FP
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Unit Weight: 434,683 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

FP Aluminum Electrolytic Capacitors

Panasonic FP Aluminum Electrolytic Capacitors feature Equivalent Series Resistance (ESR) values of 60mΩ in the G-case size and 80mΩ max over the capacitor lifetime (2000 hours at +105°C) for the F-case size. These very low ESR values allow a ripple current of 1190mA at 100kHz/+105°C. These capacitors offer a voltage range from 6.3VDC to 50VDC with capacitance values from 10µF to 1800µF. Panasonic FP Aluminum Electrolytic Capacitors are AEC-Q200 qualified and withstand higher soldering temperatures for lead-free reflow soldering. Devices up to 6.3mm in diameter can survive peak temperatures of +260°C. This series includes a vibration-proof capacitor that withstands up to 30G acceleration.

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.