EEE-FN0J182UL

Panasonic
667-EEE-FN0J182UL
EEE-FN0J182UL

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 6.3VDC 1800uF 20% 10x10.2mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 950

Stock:
950 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,492 € 4,92 €
0,444 € 44,40 €
Full Reel (Order in multiples of 500)
0,367 € 183,50 €
0,327 € 327,00 €
0,291 € 1.455,00 €
0,276 € 2.760,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
1800 uF
6.3 VDC
10 mm (0.394 in)
10.2 mm (0.402 in)
2000 Hour
High Temp Electrolytic Capacitors
20 %
850 mA
80 mOhms
- 55 C
+ 105 C
FN
AEC-Q200
Reel
Cut Tape
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dissipation Factor DF: 0.26
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Part # Aliases: FN-HF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

FN SMD Aluminum Electrolytic Capacitors

Panasonic FN Surface-Mount (SMD) Aluminum Electrolytic Capacitors feature a small case size, high capacitance (10µF to 1800µF), and a 6.3VDC to 100VDC rated voltage range. Panasonic FN capacitors offer high-temperature, lead-free reflow with its 6.3VDC to 50VDC devices. The series is ideal for use in a variety of automotive, infotainment, industrial, and information/communication technology applications.