EEE-FN0J101R

Panasonic
667-EEE-FN0J101R
EEE-FN0J101R

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 6.3VDC 100uF 20% 160mA AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.839

Stock:
9.839 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,18 € 1,80 €
0,159 € 15,90 €
0,125 € 62,50 €
Full Reel (Order in multiples of 1000)
0,095 € 95,00 €
0,083 € 166,00 €
0,079 € 1.975,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
100 uF
6.3 VDC
5 mm (0.197 in)
5.8 mm (0.228 in)
2000 Hour
High Temp Electrolytic Capacitors
20 %
160 mA
700 mOhms
- 55 C
+ 105 C
FN
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dissipation Factor DF: 0.26
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Part # Aliases: FN-V HIGH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

FN SMD Aluminum Electrolytic Capacitors

Panasonic FN Surface-Mount (SMD) Aluminum Electrolytic Capacitors feature a small case size, high capacitance (10µF to 1800µF), and a 6.3VDC to 100VDC rated voltage range. Panasonic FN capacitors offer high-temperature, lead-free reflow with its 6.3VDC to 50VDC devices. The series is ideal for use in a variety of automotive, infotainment, industrial, and information/communication technology applications.