EEE-FK1E470AP
See Product Specifications
Mfr.:
Description:
Aluminium Electrolytic Capacitors - SMD 47uF 25V
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
19.969Expected 7/16/20265.000Expected 10/2/2026
-
Factory Lead Time:
-
30Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,516 € | 0,52 € | |
| 0,241 € | 2,41 € | |
| 0,214 € | 21,40 € | |
| 0,169 € | 84,50 € | |
| Full Reel (Order in multiples of 1000) | ||
| 0,123 € | 123,00 € | |
Similar Products
Datasheet
Models
PCN
- TARIC:
- 8532220000
- CNHTS:
- 8532221000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Bulgaria
