EEE-FK1A752SV

Panasonic
667-EEE-FK1A752SV
EEE-FK1A752SV

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 10VDC 7500uF 20% AEC-Q200 Vibe proof

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 500   Multiples: 125
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 125)
1,32 € 660,00 €
1,28 € 1.280,00 €
10.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
7500 uF
10 VDC
18 mm (0.709 in)
16.5 mm (0.65 in)
2000 Hour
High Temp Electrolytic Capacitors
20 %
2.06 A
- 55 C
+ 105 C
FKS
AEC-Q200
Reel
Brand: Panasonic
Dissipation Factor DF: 0.31
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 125
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: High Temperature
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532290000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532900000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FKS Aluminum Electrolytic Capacitors

Panasonic FKS Aluminum Electrolytic Capacitors offer a smaller case size with the same performance as the larger conventional type. These capacitors use advanced foil technology with a capacitance range from 10μF to 13000μF and a voltage range from 6.3VDC to 50VDC. Panasonic FKS Aluminum Electrolytic Capacitors are AEC-Q200 qualified and RoHS compliant. Ideal applications include DC-to-DC converters, inverter and rectifier circuits, automotive industries, and power suppliers.

Anti-Vibration Capacitors

Panasonic Anti-Vibration Capacitors can be designed with confidence for automotive applications. These capacitors from Panasonic are ideal for strenuous environments that require optimal quality and reliability. The vibration-proof capacitors can withstand 30G and are AEC-Q200 Compliant. Anti-Vibration variant parts are ideal when the application demands high capacitance current capability.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.