EEE-FK1A681AL

Panasonic
667-EEE-FK1A681AL
EEE-FK1A681AL

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 10VDC 680uF 20% 8x10.2mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 895

Stock:
895 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,439 € 4,39 €
0,361 € 36,10 €
Full Reel (Order in multiples of 500)
0,308 € 154,00 €
0,286 € 286,00 €
0,265 € 662,50 €
0,257 € 1.285,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
680 uF
10 VDC
8 mm (0.315 in)
10.2 mm (0.402 in)
2000 Hour
Low Impedance Electrolytic Capacitors
20 %
600 mA
160 mOhms
- 55 C
+ 105 C
FK
AEC-Q200
Reel
Cut Tape
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dissipation Factor DF: 0.19
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99