EEE-FK1A221SP

Panasonic
667-EEE-FK1A221SP
EEE-FK1A221SP

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 10volts 220uF SMD AEC-Q200 Reflow Only

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 646

Stock:
646 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,307 € 3,07 €
0,232 € 23,20 €
0,184 € 92,00 €
Full Reel (Order in multiples of 1000)
0,138 € 138,00 €
0,132 € 660,00 €
0,128 € 1.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
220 uF
10 VDC
6.3 mm (0.248 in)
5.8 mm (0.228 in)
2000 Hour
High Temp Electrolytic Capacitors
20 %
240 mA
360 mOhms
- 55 C
+ 105 C
FKS
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dissipation Factor DF: 0.19
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Electrolytic Capacitors, Surface Mount Type
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532290000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532290000
BRHTS:
85322200
ECCN:
EAR99

FKS Aluminum Electrolytic Capacitors

Panasonic FKS Aluminum Electrolytic Capacitors offer a smaller case size with the same performance as the larger conventional type. These capacitors use advanced foil technology with a capacitance range from 10μF to 13000μF and a voltage range from 6.3VDC to 50VDC. Panasonic FKS Aluminum Electrolytic Capacitors are AEC-Q200 qualified and RoHS compliant. Ideal applications include DC-to-DC converters, inverter and rectifier circuits, automotive industries, and power suppliers.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.