EEE-FK0J151SR

Panasonic
667-EEE-FK0J151SR
EEE-FK0J151SR

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 6.3VDC 150uF 20% SMD 5x5.8 AEC-Q200

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,464 € 0,46 €
0,215 € 2,15 €
0,192 € 19,20 €
0,151 € 75,50 €
Full Reel (Order in multiples of 1000)
0,139 € 139,00 €
0,123 € 246,00 €
0,114 € 570,00 €
0,102 € 1.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
150 uF
6.3 VDC
5 mm (0.197 in)
5.8 mm (0.228 in)
2000 Hour
General Purpose Electrolytic Capacitors
20 %
160 mA
700 mOhms
- 55 C
+ 105 C
FKS
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dissipation Factor DF: 0.26
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: High Temperature
Unit Weight: 663,389 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
BRHTS:
85322200
ECCN:
EAR99

FKS Aluminum Electrolytic Capacitors

Panasonic FKS Aluminum Electrolytic Capacitors offer a smaller case size with the same performance as the larger conventional type. These capacitors use advanced foil technology with a capacitance range from 10μF to 13000μF and a voltage range from 6.3VDC to 50VDC. Panasonic FKS Aluminum Electrolytic Capacitors are AEC-Q200 qualified and RoHS compliant. Ideal applications include DC-to-DC converters, inverter and rectifier circuits, automotive industries, and power suppliers.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.