EEE-FK0J101V

Panasonic
667-EEE-FK0J101V
EEE-FK0J101V

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 6.3VDC 100uF 20% Anti-Vibe AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.542

Stock:
1.542 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,946 € 0,95 €
0,64 € 6,40 €
0,466 € 46,60 €
0,386 € 193,00 €
Full Reel (Order in multiples of 1000)
0,359 € 359,00 €
0,304 € 608,00 €
0,30 € 1.500,00 €
0,296 € 2.960,00 €
0,289 € 7.225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
100 uF
6.3 VDC
6.3 mm (0.248 in)
6.1 mm (0.24 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
240 mA
360 mOhms
- 55 C
+ 105 C
FK
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.26
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

Anti-Vibration Capacitors

Panasonic Anti-Vibration Capacitors can be designed with confidence for automotive applications. These capacitors from Panasonic are ideal for strenuous environments that require optimal quality and reliability. The vibration-proof capacitors can withstand 30G and are AEC-Q200 Compliant. Anti-Vibration variant parts are ideal when the application demands high capacitance current capability.

EEE-FK Aluminum Electrolytic Capacitors INACTIVE

Panasonic EEE-FK Series Aluminum Electrolytic Capacitors are AEC-Q200 qualified, RoHS directive compliant and offer low impedance and an endurance of 3000h to 5000h at +105°C. EEE-FK Capacitors offer a 3.3µF to 6800µF capacitance range and a 6.3VDC to 100VDC voltage rating.

FK SMT Aluminum Electrolytic Capacitors

Panasonic FK SMT Aluminum Electrolytic Capacitors feature a high endurance of up to 5000 hours at +105°C and a temperature range as low as -55°C. These capacitors offer low impedance (40% to 60% less than the FC series) in a miniature package (30% to 50% less than the FC series). FK SMT Aluminum Electrolytic Capacitors are RoHS compliant and available in a vibration-proof product with an operating voltage range between 6.3VDC to 35VDC.

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.