EEE-FH0J681L

Panasonic
667-EEE-FH0J681L
EEE-FH0J681L

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 6.3VDC 680uF 20% Halogen Free AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 931

Stock:
931 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
0,599 € 5,99 €
0,543 € 54,30 €
Full Reel (Order in multiples of 500)
0,444 € 222,00 €
0,397 € 397,00 €
0,37 € 925,00 €
0,36 € 1.800,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
680 uF
6.3 VDC
10 mm (0.394 in)
10.2 mm (0.402 in)
10000 Hour
High Temp Electrolytic Capacitors
20 %
850 mA
150 mOhms
- 55 C
+ 105 C
FH
AEC-Q200
Reel
Cut Tape
Brand: Panasonic
Dissipation Factor DF: 0.32
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Halogen-Free Long Life Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EEE-FH Aluminum Electrolytic Capacitors

Panasonic EEE-FH Aluminum Electrolytic Capacitors offer a 6.3VDC to 100VDC voltage range, 680μF maximum capacitance rating, and AEC-Q200 compliance. These capacitors feature high-temperature reflow, making them highly reliable and durable solutions for critical environments. The featured low ESR capability ensures EEE-FH series capacitors have exceptional performance and stability in high-frequency circuits. These are environmentally friendly alternatives to solutions requiring high temperatures and a long life. Panasonic EEE-FH Aluminum Electrolytic Capacitors have an endurance of 10,000 hours at +105°C, offering 40% to 100% longer life compared to EEE-FK series.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.